846-018-560-802

Heilind Number:EDA846-018-560-802
Manufacturer:EDAC
Manufacturer Number:846-018-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-560-802

Detailed Description

Enhance your high-temperature circuit connections with our two-row Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, they ensure efficient power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment for the 18 positions available. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliable performance in a variety of environments. Perfect for board-to-board PCB connections, they come in a straight mount orientation, making installation a breeze. Upgrade your connectivity with these high-quality connectors.