846-018-560-804

Heilind Number:EDA846-018-560-804
Manufacturer:EDAC
Manufacturer Number:846-018-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-560-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature conditions. With two rows and a total of 18 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any engineer's toolkit.