846-018-560-808

Heilind Number:EDA846-018-560-808
Manufacturer:EDAC
Manufacturer Number:846-018-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-560-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors boast a 3 A amperage and feature a housing made of UL 94V-0 Diallyl Phthalate. With two rows and 18 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing accommodate precise installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component from our extensive collection of PCB connectors.