846-019-520-101

Heilind Number:EDA846-019-520-101
Manufacturer:EDAC
Manufacturer Number:846-019-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-520-101

Detailed Description

Elevating your connectivity standards, our High Temp Card Edge Connectors are a vital component for seamless PCB integration. Crafted with precision and durability in mind, these connectors boast a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With a single row design and a pitch of .125 inches, they offer seamless board-to-board connections with 19 positions for enhanced functionality. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your high-temp applications. Trust in our commitment to quality and performance in every connection.