846-019-520-102

Heilind Number:EDA846-019-520-102
Manufacturer:EDAC
Manufacturer Number:846-019-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-520-102

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row and 19 positions, they offer seamless board-to-board connectivity. The copper alloy contact material ensures reliable performance, even in harsh environments. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Trust in our quality design for your connectivity needs.