846-019-520-604

Heilind Number:EDA846-019-520-604
Manufacturer:EDAC
Manufacturer Number:846-019-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-520-604

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With an operating temperature range of -40 to 105 °C, they ensure reliable functionality even in extreme conditions. The copper alloy contact material guarantees efficient conductivity, while the 1-row design with 19 positions offers ample connectivity options. Perfect for board-to-board PCB connections, these connectors have a pitch of .125 in and a row spacing of .2 in. Their straight mount orientation provides easy installation on your PCBs. Trust in their 3A amperage rating and robust construction for seamless integration into your electronic projects. Elevate your connectivity game with these essential components.