846-019-521-101

Heilind Number:EDA846-019-521-101
Manufacturer:EDAC
Manufacturer Number:846-019-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-521-101

Detailed Description

Enhance the connectivity of your PCB with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row with 19 positions and a pitch of .125 inches. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring high-temperature performance and safety. With copper alloy contacts, they offer secure and efficient transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. The green color and straight mount orientation make them easy to identify and install. Elevate your PCB assembly with these high-quality Card Edge Connectors.