846-019-521-102

Heilind Number:EDA846-019-521-102
Manufacturer:EDAC
Manufacturer Number:846-019-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row with 19 positions, ideal for seamless board-to-board PCB connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer efficient power transmission at an amperage of 3A. Their straight mount orientation and compact design make them space-saving and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and harsh environment applications. Trust in the quality and functionality of our Card Edge Connectors for all your connectivity needs.