846-019-521-103

Heilind Number:EDA846-019-521-103
Manufacturer:EDAC
Manufacturer Number:846-019-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-521-103

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green color and a single row layout with 19 positions, perfect for seamless board-to-board connections. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure durability and conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB assembly project. Elevate your connectivity game with these high-performance components.