846-019-521-104

Heilind Number:EDA846-019-521-104
Manufacturer:EDAC
Manufacturer Number:846-019-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-521-104

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a single row layout and 19 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications requiring high performance and resilience. Elevate your connection solutions with this essential component.