846-019-521-107

Heilind Number:EDA846-019-521-107
Manufacturer:EDAC
Manufacturer Number:846-019-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Engineered for reliability, these connectors feature a single row design with 19 positions for seamless integration. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure optimal performance even in high-temperature environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with this essential component.