846-019-521-112

Heilind Number:EDA846-019-521-112
Manufacturer:EDAC
Manufacturer Number:846-019-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance under extreme conditions, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row configuration and a pitch of .125 inches, they offer seamless integration for efficient board-to-board connections. Crafted with copper alloy contacts, each connector ensures a secure and low-resistance link for optimal signal transmission. Boasting 19 positions and a 3A amperage, they provide ample connectivity for your applications. Their straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial projects. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.