846-019-521-602

Heilind Number:EDA846-019-521-602
Manufacturer:EDAC
Manufacturer Number:846-019-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-521-602

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for reliable performance in demanding environments, these connectors boast a 3 A amperage rating and feature UL 94V-0 Diallyl Phthalate housing for enhanced safety. With a single row configuration and 19 positions, they offer seamless connectivity for your projects. Crafted from durable Copper Alloy, the contacts ensure optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance applications. Explore our range of products to discover more essential components for your projects.