846-019-521-604

Heilind Number:EDA846-019-521-604
Manufacturer:EDAC
Manufacturer Number:846-019-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-521-604

Detailed Description

Enhance connectivity in high-temperature environments with these durable Card Edge Connectors. Featuring a vibrant green hue, they offer a sleek and functional design suitable for various electronic applications. With a low amperage of 3A and robust housing material made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance under extreme conditions. The single-row layout with 19 positions and a contact material of Copper Alloy facilitates efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, they guarantee stability in any setting. Perfect for PCB connections, these connectors are essential components for seamless board-to-board integration. Upgrade your electronic setups with these high-quality connectors.