846-019-521-607

Heilind Number:EDA846-019-521-607
Manufacturer:EDAC
Manufacturer Number:846-019-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-521-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and a single row configuration for seamless integration. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they ensure reliable conductivity and durability. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and efficient connections. With 19 positions available, they cater to a variety of applications. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.