846-019-521-608

Heilind Number:EDA846-019-521-608
Manufacturer:EDAC
Manufacturer Number:846-019-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-521-608

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for efficient power transmission, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable conductivity for your critical applications. Featuring a single row layout with 19 positions, they provide seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable. Upgrade your setup with these green-colored connectors for optimized efficiency and durability.