846-019-521-612

Heilind Number:EDA846-019-521-612
Manufacturer:EDAC
Manufacturer Number:846-019-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-521-612

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors in a vibrant green hue. Expertly designed for reliable performance, these connectors feature a single row with 19 positions, perfect for streamlined PCB setups. Crafted from UL 94V-0 Diallyl Phthalate housing material and with copper alloy contacts, they ensure both durability and efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for high-temperature environments. Trust in our connectors to seamlessly bridge the gap between boards, meeting your connectivity needs with ease.