846-019-522-101

Heilind Number:EDA846-019-522-101
Manufacturer:EDAC
Manufacturer Number:846-019-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-522-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your circuit boards. The 19 copper alloy contact positions ensure secure and reliable data transmission, even in high-vibration settings. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications. Trust in their straight mount orientation for easy installation and a perfect fit every time. Elevate your connectivity game with these essential components.