846-019-522-102

Heilind Number:EDA846-019-522-102
Manufacturer:EDAC
Manufacturer Number:846-019-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-522-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row of 19 positions and a pitch of .125 inches, they offer seamless integration for your electronic setups. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high temperature tolerance. Upgrade your connectivity solutions today.