846-019-522-103

Heilind Number:EDA846-019-522-103
Manufacturer:EDAC
Manufacturer Number:846-019-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-522-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Boasting a vibrant green hue, these connectors are not only visually striking but also deliver top-notch performance, capable of handling up to 3 A of current. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety, even in the most demanding environments. With a single row design and 19 positions, they offer seamless integration for your PCB setup. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.