846-019-522-104

Heilind Number:EDA846-019-522-104
Manufacturer:EDAC
Manufacturer Number:846-019-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-522-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 19 positions, allowing seamless board-to-board integration. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in even the most demanding environments, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precision and consistency in assembly are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your electronic projects with our top-of-the-line connectors.