846-019-522-602

Heilind Number:EDA846-019-522-602
Manufacturer:EDAC
Manufacturer Number:846-019-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-522-602

Detailed Description

Upgrade your high-temperature PCB connections with our high-performance Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and a pitch of .125 inches, they offer precise connectivity for your applications. The green color adds a touch of visibility, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our quality connectors to enhance the performance of your electronic systems.