846-019-522-603

Heilind Number:EDA846-019-522-603
Manufacturer:EDAC
Manufacturer Number:846-019-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-522-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring secure and efficient performance. With a single row configuration and a pitch of .125 inches, they offer precise alignment for seamless board-to-board connections. The vibrant green color adds a touch of visibility to your setup, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications requiring high temperature tolerance. With nineteen positions available, they provide ample connectivity options for your project. Upgrade your PCB setup with these premium connectors, a must-have in any professional electronics toolkit.