846-019-522-604

Heilind Number:EDA846-019-522-604
Manufacturer:EDAC
Manufacturer Number:846-019-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-522-604

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors can withstand temperatures ranging from -40 to 105°C. With a single row layout and 19 positions, they offer efficient and space-saving solutions for your board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Whether for industrial machinery or automotive applications, these connectors, with a 3A amperage rating, deliver dependable power transmission. Install them easily in a straight mount orientation for seamless integration into your system. Trust in our high-quality connectors to meet your connectivity needs with durability and performance.