846-019-526-101

Heilind Number:EDA846-019-526-101
Manufacturer:EDAC
Manufacturer Number:846-019-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-526-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer reliable power transmission with a 3A amperage rating. The single-row design with 19 positions ensures efficient signal routing, while the copper alloy contact material guarantees secure and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are perfect for applications requiring high performance in extreme conditions. Upgrade your connectivity with these straight-mount Card Edge Connectors, a vital component in any advanced PCB setup.