846-019-540-101

Heilind Number:EDA846-019-540-101
Manufacturer:EDAC
Manufacturer Number:846-019-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-540-101

Detailed Description

Enhance your high-temperature connectivity solutions with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 19 positions, ensuring reliable contact in your PCB applications. The UL 94V-0 Diallyl Phthalate housing material offers exceptional durability and safety, while the Copper Alloy contact material guarantees efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration on your board. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making them ideal for various industrial and electronic setups. Elevate your connectivity with these high-quality Card Edge Connectors.