846-019-540-102

Heilind Number:EDA846-019-540-102
Manufacturer:EDAC
Manufacturer Number:846-019-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek green finish and a housing crafted from UL 94V-0 Diallyl Phthalate, these connectors not only deliver on durability but also on aesthetics. Featuring a single row with 19 copper alloy contact positions, they ensure seamless and reliable data transmission. The .125-inch pitch and .2-inch row spacing offer easy and secure installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, these connectors are a must-have in your toolkit. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.