846-019-540-112

Heilind Number:EDA846-019-540-112
Manufacturer:EDAC
Manufacturer Number:846-019-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-540-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 19 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable power transmission up to 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Trust in our green-colored connectors to deliver superior quality and performance in your electronic projects.