846-019-540-607

Heilind Number:EDA846-019-540-607
Manufacturer:EDAC
Manufacturer Number:846-019-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-540-607

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and durable solution for your connectivity needs. With a current rating of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. Boasting a single row design with 19 positions and a pitch of .125 inches, these connectors provide secure and efficient connectivity. Crafted from Copper Alloy, the contact material ensures excellent conductivity. With a row spacing of .2 inches and a straight mount orientation, they are easy to install and space-efficient. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Explore our range of high-quality connectors for your PCB and board-to-board connectivity needs.