846-019-541-101

Heilind Number:EDA846-019-541-101
Manufacturer:EDAC
Manufacturer Number:846-019-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding conditions. With a current rating of 3 A, they provide secure power transmission. The copper alloy contact material guarantees efficient signal transfer, while the single-row configuration with 19 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. With a pitch of .125 in and row spacing of .2 in, they ensure precise and stable connections on PCBs. The straight mount orientation simplifies installation and maintenance. Trust in our connectors to deliver consistent performance and longevity in your projects.