846-019-541-108

Heilind Number:EDA846-019-541-108
Manufacturer:EDAC
Manufacturer Number:846-019-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-541-108

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, they boast a robust housing crafted from UL 94V-0 Diallyl Phthalate. Each connector features a single row with 19 positions, facilitating seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, these connectors guarantee efficient and resilient performance, making them a must-have for your connectivity needs. Choose the straight mount orientation for seamless installation on your PCBs. Explore our range of connectors under the Card Edge category for more options to suit your project requirements.