846-019-558-102

Heilind Number:EDA846-019-558-102
Manufacturer:EDAC
Manufacturer Number:846-019-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable performance in demanding environments. Featuring a single row with 19 positions, they offer ample connectivity options. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting quality. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. The vibrant green color and right-angle mount orientation add versatility to their design. Upgrade your board-to-board connections with these essential components.