846-019-558-108

Heilind Number:EDA846-019-558-108
Manufacturer:EDAC
Manufacturer Number:846-019-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-558-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Sporting a sleek green hue, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and copper alloy contact material, they offer reliable power transmission with a 3A amperage rating. Featuring 19 positions and a .125-inch pitch, they facilitate seamless board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them a must-have for your electronic projects. Elevate your connectivity game with these top-of-the-line card edge connectors.