846-019-558-112

Heilind Number:EDA846-019-558-112
Manufacturer:EDAC
Manufacturer Number:846-019-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-558-112

Detailed Description

Enhance your electronic connections with these cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and 19 positions, these connectors offer seamless integration for your PCB setups. The copper alloy contacts ensure reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Their right-angle mount orientation further enhances versatility, making them a essential component for any electronics project.