846-019-558-604

Heilind Number:EDA846-019-558-604
Manufacturer:EDAC
Manufacturer Number:846-019-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-558-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors offer a secure fit with a 1-row layout and 19 positions, ideal for streamlined circuitry. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a low pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for high-density applications. Their right-angle mount orientation allows for flexible installation, and they can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.