846-020-500-101

Heilind Number:EDA846-020-500-101
Manufacturer:EDAC
Manufacturer Number:846-020-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-500-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 20 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, they are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional setup. Upgrade your PCB connections with our top-of-the-line Card Edge Connectors.