846-020-500-812

Heilind Number:EDA846-020-500-812
Manufacturer:EDAC
Manufacturer Number:846-020-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-500-812

Detailed Description

Elevate your PCB connectivity with our high-performance High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a durable UL 94V-0 Diallyl Phthalate housing, ensuring both reliability and safety. With a double row layout featuring 20 positions, they provide ample room for your connections. The contact material of Copper Alloy guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your setup with this essential component.