846-020-520-104

Heilind Number:EDA846-020-520-104
Manufacturer:EDAC
Manufacturer Number:846-020-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-520-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for maximum performance in demanding environments. Featuring a vibrant green housing, these connectors boast a rugged construction with UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each connector offers a single row configuration with 20 positions, perfect for seamless board-to-board connections. Crafted with precision, the contacts are made of copper alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for both standard and high-temperature applications. Experience seamless integration and superior performance with our card edge connectors. Elevate your connectivity solutions today.