846-020-520-108

Heilind Number:EDA846-020-520-108
Manufacturer:EDAC
Manufacturer Number:846-020-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-520-108

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing that ensures reliability even in extreme conditions. With a single row configuration, they offer seamless integration onto your PCBs. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Featuring 20 positions, they provide ample connectivity for your devices. Suitable for straight mounting, these connectors offer versatility in assembly. Plus, with an operating temperature range of -40 to 105°C, they are ideal for industrial and commercial applications. Elevate your connectivity solutions with our Card Edge Connectors.