846-020-520-212

Heilind Number:EDA846-020-520-212
Manufacturer:EDAC
Manufacturer Number:846-020-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-520-212

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a current rating of 3A, they provide efficient power transmission. Offering 20 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, they enable seamless board-to-board connections. Their straight mount orientation makes installation a breeze. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.