846-020-520-802

Heilind Number:EDA846-020-520-802
Manufacturer:EDAC
Manufacturer Number:846-020-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-520-802

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a dual-row configuration and 20 positions, they provide ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for industrial and commercial applications. Their straight mount orientation and standard .125-inch pitch offer easy installation on your PCBs. Trust in the quality and durability of our Card Edge Connectors for seamless board-to-board connections.