846-020-520-808

Heilind Number:EDA846-020-520-808
Manufacturer:EDAC
Manufacturer Number:846-020-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-520-808

Detailed Description

Upgrade your connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, they ensure reliable power transmission. Equipped with 20 positions and 2 rows, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where resilience is key. Whether for prototype development or mass production, these connectors are a vital component in your connectivity arsenal. Upgrade your systems with confidence and trust in the quality and performance of these Card Edge Connectors.