846-020-520-812

Heilind Number:EDA846-020-520-812
Manufacturer:EDAC
Manufacturer Number:846-020-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-520-812

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they offer reliable power transmission while their copper alloy contacts ensure secure and efficient connections. The dual-row layout with 20 positions allows for versatile PCB mounting, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their quality and durability for seamless board-to-board connectivity.