846-020-521-101

Heilind Number:EDA846-020-521-101
Manufacturer:EDAC
Manufacturer Number:846-020-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in a vibrant green hue, designed for optimal performance in demanding environments. Featuring a single row with 20 positions and a pitch of .125 inches, these connectors ensure secure board-to-board contact. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee high temperature resistance and durability. The contact material, Copper Alloy, offers superior conductivity, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your PCB connectivity with this reliable and efficient solution.