846-020-521-102

Heilind Number:EDA846-020-521-102
Manufacturer:EDAC
Manufacturer Number:846-020-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green color. Designed for optimal performance, these connectors feature a single row of 20 positions with a contact pitch of .125 inches. Crafted from durable UL 94V-0 Diallyl Phthalate, they ensure reliable operation even in high-temperature environments ranging from -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Perfect for demanding applications, our Card Edge Connectors deliver superior functionality and durability for your projects.