846-020-521-103

Heilind Number:EDA846-020-521-103
Manufacturer:EDAC
Manufacturer Number:846-020-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability, these connectors feature a single row design with 20 copper alloy contacts, ensuring reliable power transfer at a maximum amperage of 3A. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance, operating seamlessly in temperatures ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Opt for straight mount orientation for a secure fit. Perfect for demanding industrial applications, these connectors meet the highest standards for performance and longevity. Elevate your connectivity solutions with this essential component.