846-020-521-107

Heilind Number:EDA846-020-521-107
Manufacturer:EDAC
Manufacturer Number:846-020-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-107

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a 20-position capacity, they offer seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring robust and efficient PCB interconnections. Upgrade your setup today and experience the difference in performance and reliability.