846-020-521-203

Heilind Number:EDA846-020-521-203
Manufacturer:EDAC
Manufacturer Number:846-020-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With two rows of contact points crafted from Copper Alloy, they offer reliable power transmission at a low amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation ensures easy installation. With a wide operating temperature range of -40 to 105 °C, these connectors are suitable for a variety of environments. Elevate your electronic assembly with this essential component.