846-020-521-204

Heilind Number:EDA846-020-521-204
Manufacturer:EDAC
Manufacturer Number:846-020-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row design and 20 positions, they offer ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial environments. Their straight mount orientation and .125-inch pitch facilitate easy installation on your PCBs. Elevate your connection standards with these high-performing Card Edge Connectors.