846-020-521-208

Heilind Number:EDA846-020-521-208
Manufacturer:EDAC
Manufacturer Number:846-020-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-521-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row design and a total of 20 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Trust in our Green Card Edge Connectors for high-amperage and straight-mounting needs, delivering exceptional performance in every connection.